SpeaKa Professional SP-7869836 Jack Audio Y adapter 6.35mm black

MPN
SP-7869836
EAN-13
4053199930470
Order Code
20-2937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

SpeaKa Professional SP-7869836 is a high-quality audio adapter designed for converting audio connections between 6.35mm interfaces. This adapter enables the combination of stereo signals into a mono output or vice versa, offering flexibility for various audio configurations. Constructed with robust materials and featuring a black finish, it ensures durability and reliable performance across multiple applications. The SP-7869836 is particularly useful in engineering scenarios where sound equipment involves multiple sources or outputs, such as audio testing environments, sound studios, and professional broadcasting setups. Its compatibility with a wide range of audio devices makes it an essential component in complex audio systems.
Type Audio Y adaptor
Connector A Jack plug 6.35mm
Connector B Jack socket 6.35mm
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot