SpeaKa Professional SP-7869824 Jack Adapter 1x 3.5 mm plug 1x 6.35mm socket Bl

MPN
SP-7869824
EAN-13
4053199930449
Order Code
20-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

SpeaKa Professional SP-7869824 is an audio and video adapter designed for sound applications, featuring a conversion from a 3.5 mm plug to a 6.35 mm socket, making it an essential component for engineers seeking reliable connections in audio setups. The adapter offers robust performance in both professional and consumer audio environments by facilitating seamless connectivity between devices with varying jack sizes. It proves particularly valuable in settings such as recording studios, live sound environments, and home audio systems, allowing for the integration of disparate equipment such as headphones, amplifiers, and mixing consoles. The SP-7869824 is identified by its alternate description number 1967456 and supports transition between stereo and mono formats, adhering to high-quality audio transmission standards.
Type Audio Jack
Connector A Jack plug 3.5mm
Connector B Jack socket 6.35mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot