Smartwares SH4-90159 Wireless Double Wall Switch Battery-Operated White |
10-6414
|
|
|
1+ £6.30
Price per unit Ex VAT
|
2 |
White |
17mm |
(W x H x D) 80 x 80 x 17 mm |
80mm |
IP20 |
battery-powered |
|
|
|
|
Indoors |
0.046kg |
80mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-90160 BASIC Wireless Wall Switch Outdoor Use Battery-Powered |
10-6415
|
|
Back order - 17 availableBack-order availability date - 05/12/2026
|
1+ £12.06
Price per unit Ex VAT
|
|
Black |
17mm |
(W x H x D) 80 x 80 x 17 mm |
80mm |
IP44 |
battery-powered |
|
|
|
|
Outdoors |
0.048kg |
80mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-90162 Wireless Wall Switch Battery-Operated White |
10-6416
|
|
Back order - 33 availableBack-order availability date - 05/12/2026
|
1+ £11.80
Price per unit Ex VAT
|
1 |
White |
17mm |
(W x H x D) 80 x 80 x 17 mm |
80mm |
IP20 |
battery-powered |
|
|
|
|
Indoors |
0.045kg |
80mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-90451 BASIC Wireless Switch Waterproof Outdoor Use 1000W |
10-6418
|
|
Despatched within 4 working days - 5 in stock
|
1+ £18.00
Price per unit Ex VAT
|
|
Black |
45mm |
(W x H x D) 90 x 125 x 45 mm |
125mm |
IP44 |
mains-powered |
1000W |
Recess-mount |
|
230V |
Outdoors |
0.175kg |
90mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-99557 FSK 433 MHz Wireless Receiver Set 3 Remotes |
10-6419
|
|
|
1+ £24.41
Price per unit Ex VAT
|
3 |
White |
25mm |
(W x H x D) 69 x 53 x 25 mm |
53mm |
IP21 |
|
1000W |
Recess-mount |
|
|
Indoors |
0.149kg |
69mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-99560 Wireless Switch Remote Control Dimmer 100W Ceiling Lights |
10-6420
|
|
Back order - 27 availableBack-order availability date - 05/12/2026
|
1+ £21.31
Price per unit Ex VAT
|
3 |
White |
13mm |
(W x H x D) 36 x 85 x 13 mm |
85mm |
IP21 |
|
100W |
|
|
|
Indoors |
0.052kg |
36mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-99562 BASIC Wireless switch; 2-channel 1000W devices |
10-6421
|
|
|
1+ £26.49
Price per unit Ex VAT
|
2 |
White |
17mm |
(W x H x D) 80 x 80 x 17 mm |
80mm |
IP21 |
|
1000W |
Recess-mount |
|
230V |
Indoors |
0.132kg |
80mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |
Smartwares SH4-99572 BASIC Wireless 433 MHz Switch for Wall & Socket |
10-6424
|
|
Back order - 14 availableBack-order availability date - 05/12/2026
|
1+ £27.11
Price per unit Ex VAT
|
1 |
White |
17mm |
(W x H x D) 80 x 80 x 17 mm |
80mm |
IP20 |
|
|
|
300W |
|
Indoors |
0.082kg |
80mm |
Wireless switch |
Wireless |
n.rel. |
433 MHz |
Required |
FSK 433 MHz |