Christmas Opening Hours and Delivery Dates here

Smartwares SH4-90159 Wireless Double Wall Switch Battery-Operated White

Order Code:

10-6414

Brand: Smartwares MPN: SH4-90159 EAN-13: 8711658437958

Discontinued


Smartwares' SH4-90159 is a wireless switch operating at 433 MHz, ideal for remote electronic control. This device facilitates the convenient management of household appliances and lighting. It's typically used for enhancing smart home systems.
Type Wireless switch
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Width 80mm

Trustpilot