Smartwares SH4-90162 Wireless Wall Switch Battery-Operated White

MPN
SH4-90162
Brand
Smartwares
EAN-13
8711658435299
Order Code
10-6416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 05/12/2026

The Smartwares SH4-90162 is a wireless switch that operates on 433 MHz frequency. It's typically used for remotely controlling electrical devices within a home or office. This single-piece switch offers convenient and flexible automation solutions for smart home systems.
Type Wireless switch
Channels 1
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.045kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot