Smartwares SH4-99560 Wireless Switch Remote Control Dimmer 100W Ceiling Lights

MPN
SH4-99560
Brand
Smartwares
EAN-13
8711658447902
Order Code
10-6420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 05/12/2026

The Smartwares SH4-99560 is a wireless switch featuring a dimmer function, operating with FSK 433 MHz technology. As a remote control unit, it allows for convenient control of lighting settings. This product is typically used for managing indoor lighting systems in residential or commercial spaces.
Type Wireless switch
Channels 3
Colour White
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 36 x 85 x 13 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 85mm
Hub Required
IP Rating IP21
Max. switching capacity 100W
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.052kg
Width 36mm

Reviews

Be the first to submit a review

Trustpilot