Smartwares SH4-90160 BASIC Wireless Wall Switch Outdoor Use Battery-Powered

MPN
SH4-90160
Brand
Smartwares
EAN-13
8711658435367
Order Code
10-6415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/12/2026

The Smartwares SH4-90160 is a wireless switch operating at FSK 433 MHz. Manufactured by Smartwares, this device allows for remote control of connected devices. It is typically used in home automation applications for convenient on/off switching of lights or other electronic appliances.
Type Wireless switch
Colour Black
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP44
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Outdoors
Weight 0.048kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot