Smartwares SH4-99572 BASIC Wireless 433 MHz Switch for Wall & Socket

MPN
SH4-99572
Brand
Smartwares
EAN-13
8711658436074
Order Code
10-6424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 05/12/2026

The Smartwares SH4-99572 is a wireless switch operating at 433 MHz. It allows for remote control of electrical devices, enhancing convenience in home automation. Typical applications include controlling lights and appliances without manual operation.
Type Wireless switch
Channels 1
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Power 300W
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.082kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot