Smartwares SH4-99562 BASIC Wireless switch; 2-channel 1000W devices

MPN
SH4-99562
Brand
Smartwares
EAN-13
8711658448329
Order Code
10-6421
Country of Origin
China

Discontinued


The Smartwares SH4-99562 is a wireless switch that operates on an FSK 433 MHz frequency. It is ideal for remotely controlling devices within your home or office environment. This product typically finds use in smart home applications to enhance convenience and manage electrical devices efficiently.
Type Wireless switch
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP21
Max. switching capacity 1000W
Mounting Type Recess-mount
Operating Voltage 230V
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.132kg
Width 80mm

Trustpilot