Smartwares SH4-90451 BASIC Wireless Switch Waterproof Outdoor Use 1000W

MPN
SH4-90451
Brand
Smartwares
EAN-13
8711658448398
Order Code
10-6418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Smartwares SH4-90451 is a wireless switch operating at 433 MHz FSK, designed for easy control of electronic devices. Manufactured by Smartwares, this switch is typically used in home automation systems to enable remote operation of lights and appliances. Its main features include hassle-free installation and reliable wireless connectivity.
Type Wireless switch
Colour Black
Data transfer (Smart Home) Wireless
Depth 45mm
Dim (W x H x D) 90 x 125 x 45 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 125mm
Hub Required
IP Rating IP44
Max. switching capacity 1000W
Mounting Type Recess-mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Outdoors
Weight 0.175kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot