Smartwares SH4-99557 FSK 433 MHz Wireless Receiver Set 3 Remotes

MPN
SH4-99557
Brand
Smartwares
EAN-13
8711658447483
Order Code
10-6419
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/08/2026

Smartwares manufactures the SH4-99557, a wireless switch operating at 433 MHz. This remote control system allows for convenient operation with three pieces included, ideal for managing lighting or small appliances. It is typically used to enhance home automation by remotely controlling devices.
Type Wireless switch
Channels 3
Colour White
Data transfer (Smart Home) Wireless
Depth 25mm
Dim (W x H x D) 69 x 53 x 25 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 53mm
Hub Required
IP Rating IP21
Max. switching capacity 1000W
Mounting Type Recess-mount
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.149kg
Width 69mm

Reviews

Be the first to submit a review

Trustpilot