Slice 10417 Cutters Green Durable Safety Finger-Friendly Blade |
17-5899
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £15.39
Price per unit Ex VAT
|
135mm |
White orange |
|
1 |
(L x W x H) 135 x 11.7 x 14.26 mm |
14.26mm |
Ceramic |
1 |
Cutter |
|
11.7mm |
No |
No |
Slice 10474 Adjustable narrow pin-cutter metal for precise cutting tasks |
17-5900
|
|
Despatched within 4 working days - 11 in stock
|
1+ £17.76
Price per unit Ex VAT
|
144mm |
Grey green |
|
1 |
(L x W x H) 144 x 12 x 10 mm |
10mm |
Ceramic |
1 |
Cutter |
37g |
12mm |
No |
No |
Slice 10490 Cutter metal handle sturdy and precise cutting tool |
17-5901
|
|
Out of stockBack order, lead time 5 weeks
|
1+ £25.37
Price per unit Ex VAT
|
170mm |
Grey |
|
1 |
(L x W x H) 170 x 38 x 27 mm |
27mm |
Metal |
1 |
Cutter |
122g |
38mm |
No |
No |
Slice 10491 Cutter metal handle blade return Cutters |
17-5902
|
|
Despatched within 4 working days - 11 in stock
|
1+ £25.37
Price per unit Ex VAT
|
170mm |
Grey |
|
1 |
(L x W x H) 170 x 38 x 27 mm |
27mm |
Metal |
|
Cutter |
126 |
38mm |
No |
No |
Slice 10493 Cutter pliers handle Cutters ergonomic design durable |
17-5903
|
|
Despatched within 4 working days - 11 in stock
|
1+ £30.45
Price per unit Ex VAT
|
168mm |
Grey green |
|
1 |
(L x W x H) 168 x 55 x 27 mm |
27mm |
Metal |
|
Cutter |
165g |
55mm |
No |
No |
Slice 10494 knife smart-retraction metal grip crimping suitable for cutting ta |
17-5904
|
|
Despatched within 4 working days - 11 in stock
|
1+ £33.49
Price per unit Ex VAT
|
|
|
|
1 |
|
|
|
|
Cutter |
|
|
No |
No |
Slice 10525 Ceramic spare blades sharp 2 pcs white material |
17-5907
|
|
Despatched within 4 working days - 34 in stock
|
1+ £27.85
Price per unit Ex VAT
|
62mm |
Ceramic |
|
2 |
(L x W x H) 62 x 80 x 5 mm |
5mm |
|
2 |
Cutter spare blade |
|
80mm |
No |
No |
Slice 10563 Cutter with pliers grip and automatic blade retraction |
17-5908
|
|
Despatched within 4 working days - 20 in stock
|
1+ £25.37
Price per unit Ex VAT
|
168mm |
Grey, Green |
11.95mm |
1 |
(L x W x H) 168 x 60 x 18 mm |
18mm |
|
1 |
Cutter |
94g |
60mm |
No |
No |
Slice 10564 Cutter pliers grip automatic blade retraction Cutters |
17-5909
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.40
Price per unit Ex VAT
|
168mm |
Grey, Blue |
11.95mm |
1 |
(L x W x H) 168 x 60 x 18 mm |
18mm |
|
1 |
Cutter |
94g |
60mm |
No |
No |