Slice 10491 Cutter metal handle blade return Cutters

MPN
10491
Brand
Slice
EAN-13
4262408160540
Order Code
17-5902
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.85 £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Slice 10491 is a precision cutter featuring a durable metal handle designed to provide enhanced stability and control during cutting operations. This cutter includes a blade return mechanism that ensures the blade is safely retracted after each use, reducing the risk of accidental injuries. Engineered for precision cutting tasks, this tool is well-suited for applications involving intricate slicing of materials such as cardboard, foam, and plastic, commonly found in packaging, crafting, and assembly line environments. Its robust construction makes it ideal for use in industrial settings where reliability and precision are critical.
ESD Safe No
Length 170mm
VDE Safe No
Colour Grey
Content 1
Dimensions (L x W x H) 170 x 38 x 27 mm
Height 27mm
Material Metal
Product Type Cutter
Weight 126
Width 38mm

Reviews

Be the first to submit a review

Trustpilot