Slice 10493 Cutter pliers handle Cutters ergonomic design durable

MPN
10493
Brand
Slice
EAN-13
4262408160571
Order Code
17-5903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.82 £30.45
10+ £29.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Slice 10493 Cutter Pliers Handle, identified by the manufacturer's part number 10493, features an ergonomic design engineered for both precision and comfort during extended use. Crafted for durability, this handle is designed to accommodate the high demands of industrial and technical applications where frequent cutting tasks are performed. It is particularly suited for use in environments that require repeated cutting of various materials like wires, cables, and small components, where both accuracy and user comfort are paramount. The construction ensures reliability and longevity, making it an ideal solution for professionals seeking a robust tool tailored to meet the exacting standards of engineering contexts.
ESD Safe No
Length 168mm
VDE Safe No
Colour Grey green
Content 1
Dimensions (L x W x H) 168 x 55 x 27 mm
Height 27mm
Material Metal
Product Type Cutter
Weight 165g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot