Slice 10490 Cutter metal handle sturdy and precise cutting tool

MPN
10490
Brand
Slice
EAN-13
4262408160519
Order Code
17-5901
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.85 £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Slice 10490 exemplifies precision and durability with its metal-handled cutter, ideal for engineers in need of a dependable cutting tool. This cutter is designed to ensure safe and precise cuts due to its sturdy construction, making it suitable for applications in electronics assemblies, packaging, and manufacturing processes where accurate material separation is critical. The use of high-quality materials in the handle enhances grip and control, reducing the risk of slippage during use. This single-piece tool is particularly useful in environments requiring meticulous work, where the precision of the cut can significantly affect the quality and integrity of the final product.
ESD Safe No
Length 170mm
VDE Safe No
Colour Grey
Content 1
Dimensions (L x W x H) 170 x 38 x 27 mm
Height 27mm
Material Metal
No. of blades 1
Product Type Cutter
Weight 122g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot