Slice 10563 Cutter with pliers grip and automatic blade retraction

MPN
10563
Brand
Slice
EAN-13
4262408161806
Order Code
17-5908
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.85 £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Slice 10563 is a precision-engineered cutter designed with a pliers grip and features automatic blade retraction, optimising safety and user comfort during operation. The cutter is built to provide reliable performance in applications requiring precise slicing, including box cutting, packaging, and sheet trimming tasks often encountered in industrial, manufacturing, or warehouse environments. The design facilitates ergonomic handling, which reduces the risk of user fatigue and enhances control, while the automatic blade retraction mechanism ensures that the blade is only exposed when cutting, minimising potential hazards. Engineered with high-grade materials, the Slice 10563 offers durability and consistent cutting efficiency, making it a practical choice for professional settings where safety and precision are paramount.
ESD Safe No
Length 168mm
VDE Safe No
Blade Width 11.95mm
Colour Grey, Green
Content 1
Dimensions (L x W x H) 168 x 60 x 18 mm
Height 18mm
No. of blades 1
Product Type Cutter
Weight 94g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot