Slice 10474 Adjustable narrow pin-cutter metal for precise cutting tasks

MPN
10474
Brand
Slice
EAN-13
4262408160243
Order Code
17-5900
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Slice 10474, identified by its Manufacturer's Part Number, is an adjustable narrow pin-cutter designed for precise cutting tasks. Engineered for accuracy, this cutter features a robust metal construction, ensuring durability and longevity in demanding engineering environments. It is particularly suitable for applications that require fine detail work, such as electronics assembly, model making, and intricate plastic part fabrication. The adjustable mechanism allows for customisation of the cutting width, providing versatility to meet various project requirements. This tool reflects Slice's commitment to providing high-quality cutting instruments tailored for technical precision.
ESD Safe No
Length 144mm
VDE Safe No
Colour Grey green
Content 1
Dimensions (L x W x H) 144 x 12 x 10 mm
Height 10mm
Material Ceramic
No. of blades 1
Product Type Cutter
Weight 37g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot