Slice 10525 Ceramic spare blades sharp 2 pcs white material

MPN
10525
Brand
Slice
EAN-13
4262408161172
Order Code
17-5907
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Slice presents the 10525 Ceramic Spare Blades, featuring a set of two sharp blades crafted from durable white ceramic material. These precision-engineered blades are designed for compatibility with Slice cutting tools, providing a reliable cutting edge that maintains its sharpness significantly longer than traditional steel blades owing to the advanced ceramic construction. Known for their non-conductive properties, these ceramic blades are ideal for applications requiring precision cutting without the risk of corrosion, such as in electronics manufacturing, laboratory settings, and other environments where metal detectors are in use. The design prioritises safety with a unique finger-friendly edge, minimising potential injuries during handling, while enhancing the performance and longevity of your cutting solutions.
ESD Safe No
Length 62mm
VDE Safe No
Colour Ceramic
Content 2
Dimensions (L x W x H) 62 x 80 x 5 mm
Height 5mm
No. of blades 2
Product Type Cutter spare blade
Width 80mm

Reviews

Be the first to submit a review

Trustpilot