Slice 10417 Cutters Green Durable Safety Finger-Friendly Blade

MPN
10417
Brand
Slice
EAN-13
4262408160182
Order Code
17-5899
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.10 £15.39
10+ £14.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Slice 10417 is a highly durable cutter designed with a focus on safety and precision. This product includes a single piece constructed from high-quality materials, featuring a safety finger-friendly blade which minimises the risk of injury during use. The distinctive green cutter offers a blend of robustness and efficiency, making it suitable for multiple engineering applications such as safely opening packages, slicing through industrial materials, and performing intricate cutting tasks in manufacturing environments. The blade's unique design ensures it remains effective over extended use while prioritising user safety, making it an essential tool for professionals requiring precise and reliable cutting instruments.
ESD Safe No
Length 135mm
VDE Safe No
Colour White orange
Content 1
Dimensions (L x W x H) 135 x 11.7 x 14.26 mm
Height 14.26mm
Material Ceramic
No. of blades 1
Product Type Cutter
Width 11.7mm

Reviews

Be the first to submit a review

Trustpilot