Slice 10564 Cutter pliers grip automatic blade retraction Cutters

MPN
10564
Brand
Slice
EAN-13
4262408161837
Order Code
17-5909
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £32.23 £27.40
10+ £26.10
50+ £25.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Slice presents the 10564 Cutter, a precision-engineered tool designed for safety and efficiency, featuring a unique pliers grip for ergonomic handling. This advanced cutter incorporates a Smart automatic blade retraction mechanism, offering enhanced safety by retracting the blade when not in active use, thereby reducing the risk of accidents. Constructed to meet the demands of various industrial settings, the Slice 10564 Cutter is ideal for applications requiring precise cutting tasks such as packaging, manufacturing processes, and maintenance operations. Its robust design and intelligent safety features make it a reliable choice for engineers who prioritise both functionality and user protection.
ESD Safe No
Length 168mm
VDE Safe No
Blade Width 11.95mm
Colour Grey, Blue
Content 1
Dimensions (L x W x H) 168 x 60 x 18 mm
Height 18mm
No. of blades 1
Product Type Cutter
Weight 94g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot