SKS Hirschmann 934091101 SIL Test Lead 4 mm 0.50 m Red 1 piece |
12-9643
|
|
Despatched within 4 working days - 44 in stock
|
1+ £5.75
Price per unit Ex VAT
|
0.5m |
16A |
Red |
1mm² |
4 mm Stecker, can be stacked |
4mm |
|
500mm |
Silicone |
CO MLN SIL 50/1 |
Nestable |
60V DC |
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
Ni |
CAT I |
SKS Hirschmann 973388100 SML 100/1 Test Lead 4 mm Black 1 m Silicone |
12-9743
|
|
Despatched within 4 working days - 43 in stock
|
1+ £7.58
Price per unit Ex VAT
|
1m |
16A |
Black |
1mm² |
4 mm system |
|
11mm |
|
Silicone |
SML 100/1 |
|
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
11mm |
Test lead |
Ni |
CAT I |
SKS Hirschmann 973388101 SML 100/1 Test Lead 4mm 1m Red Silicone |
12-9744
|
|
Despatched within 4 working days - 44 in stock
|
1+ £7.58
Price per unit Ex VAT
|
1m |
16A |
Red |
1mm² |
4 mm system |
|
11mm |
|
Silicone |
SML 100/1 |
|
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
11mm |
Test lead |
Ni |
CAT I |
SKS Hirschmann 973594101 MVL Test Lead 2mm Plugs 25cm Red 1 piece Flexible |
12-9753
|
|
Despatched within 4 working days - 30 in stock
|
1+ £5.29
Price per unit Ex VAT
|
0.25m |
6A |
Red |
0.5mm² |
2mm system |
|
9mm |
|
PVC |
MVL 2/25 rt |
Nestable |
|
-40 °C to +60°C |
2 mm plug |
2 mm plug |
5.5mm |
Test lead |
Ni |
CAT I |
SKS Hirschmann 973595100 MVL Test Lead 0.50m Black 2mm Plug Flexible |
12-9754
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.20
Price per unit Ex VAT
|
0.5m |
6A |
Black |
0.5mm² |
2mm system |
|
9mm |
|
PVC |
MVL 2/50 sw |
Nestable |
|
-40 °C to +60°C |
2 mm plug |
2 mm plug |
5.5mm |
Test lead |
Ni |
CAT I |
SKS Hirschmann 973595101 MVL 2/50 Test Lead 2mm Plug 0.5m Red |
12-9755
|
|
Despatched within 4 working days - 35 in stock
|
1+ £5.45
Price per unit Ex VAT
|
0.5m |
6A |
Red |
0.5mm² |
2mm system |
|
9mm |
|
PVC |
MVL 2/50 rt |
Nestable |
|
-40 °C to +60°C |
2 mm plug |
2 mm plug |
5.5mm |
Test lead |
Ni |
CAT I |
SKS Hirschmann 973596100 MVL Test Lead 2mm Plug 1.00m Black Flexible |
12-9756
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.18
Price per unit Ex VAT
|
1m |
6A |
Black |
0.5mm² |
2mm system |
|
9mm |
|
PVC |
MVL 2/100 sw |
Nestable |
|
-40 °C to +60°C |
2 mm plug |
2 mm plug |
5.5mm |
Test lead |
Ni |
CAT I |
SKS Hirschmann 973596101 MVL Test Lead 2mm Plug 1m Red 1 piece |
12-9757
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.18
Price per unit Ex VAT
|
1m |
6A |
Red |
0.5mm² |
2mm system |
|
9mm |
|
PVC |
MVL 2/100 rt |
Nestable |
|
-40 °C to +60°C |
2 mm plug |
2 mm plug |
5.5mm |
Test lead |
Ni |
CAT I |