SKS Hirschmann 973388100 SML 100/1 Test Lead 4 mm Black 1 m Silicone

Image Representative of Range

SKS Hirschmann 973388100 SML 100/1 Test Lead 4 mm Black 1 m Silicone

MPN
973388100
EAN-13
4250260225088
Order Code
12-9743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The SKS Hirschmann SML 100/1 is a black measuring cable featuring 4 mm banana jacks and is 1.00 metre in length. Known for its heat resistance, it is ideal for testing applications requiring durable and reliable connections. Typically used in electrical testing environments, this test lead is suitable for various measuring tasks.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm system
Height 11mm
Material Silicone
Misc Attribute SML 100/1
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot