SKS Hirschmann 973596101 MVL Test Lead 2mm Plug 1m Red 1 piece

Image Representative of Range

SKS Hirschmann 973596101 MVL Test Lead 2mm Plug 1m Red 1 piece

MPN
973596101
EAN-13
4250260209606
Order Code
12-9757
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.22 £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The SKS Hirschmann MVL 2/100 rt is a test lead featuring 2 mm plugs on both ends and measures 1.00 metre in length, designed in red. Manufactured by SKS Hirschmann, this test lead is ideal for precision electronic testing and troubleshooting. Typically utilised in laboratory settings, it ensures secure and reliable connections for electrical measurements.
Cable Length 1m
Nominal Current 6A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm system
Height 9mm
Material PVC
Misc Attribute MVL 2/100 rt
Plug Features Nestable
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 2 mm plug
Type B 2 mm plug
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot