SKS Hirschmann 973596100 MVL Test Lead 2mm Plug 1.00m Black Flexible

Image Representative of Range

SKS Hirschmann 973596100 MVL Test Lead 2mm Plug 1.00m Black Flexible

MPN
973596100
EAN-13
4250260204144
Order Code
12-9756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

SKS Hirschmann manufactures the MVL 2/100 sw test lead, featuring 2 mm plugs on each end and a length of 1.00 meter in black. This test lead is used for creating secure connections in electrical testing and measurement applications. Ideal for use in laboratory settings or field testing, it ensures reliable performance and connectivity.
Cable Length 1m
Nominal Current 6A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm system
Height 9mm
Material PVC
Misc Attribute MVL 2/100 sw
Plug Features Nestable
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 2 mm plug
Type B 2 mm plug
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot