SKS Hirschmann 973594101 MVL Test Lead 2mm Plugs 25cm Red 1 piece Flexible

Image Representative of Range

SKS Hirschmann 973594101 MVL Test Lead 2mm Plugs 25cm Red 1 piece Flexible

MPN
973594101
EAN-13
4250260209521
Order Code
12-9753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The SKS Hirschmann MVL 2/25 rt test lead features 2 mm plugs at both ends and measures 25.00 cm in length with a red colour. It is typically used in electrical and electronic testing applications for reliable and precise connections. This test lead is part number 973594101 and is designed by SKS Hirschmann for professional use.
Cable Length 0.25m
Nominal Current 6A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm system
Height 9mm
Material PVC
Misc Attribute MVL 2/25 rt
Plug Features Nestable
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 2 mm plug
Type B 2 mm plug
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot