SKS Hirschmann 973595101 MVL 2/50 Test Lead 2mm Plug 0.5m Red

Image Representative of Range

SKS Hirschmann 973595101 MVL 2/50 Test Lead 2mm Plug 0.5m Red

MPN
973595101
EAN-13
4250260209552
Order Code
12-9755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The SKS Hirschmann MVL 2/50 rt test lead features dual 2 mm plugs and is 0.50 meters long, available in red. This test lead is ideal for connecting electronic components in laboratory settings and precise measurements in testing applications. Produced by SKS Hirschmann, it ensures reliable performance for electrical testing tasks.
Cable Length 0.5m
Nominal Current 6A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm system
Height 9mm
Material PVC
Misc Attribute MVL 2/50 rt
Plug Features Nestable
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 2 mm plug
Type B 2 mm plug
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot