SKS Hirschmann 934091101 SIL Test Lead 4 mm 0.50 m Red 1 piece

Image Representative of Range

SKS Hirschmann 934091101 SIL Test Lead 4 mm 0.50 m Red 1 piece

MPN
934091101
EAN-13
4002044216535
Order Code
12-9643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The SKS Hirschmann CO MLN SIL 50/1 is a silicon test lead with 4 mm banana jacks and a length of 0.50 metres in red. Designed to operate within a temperature range of -60 to +180 degrees Celsius, it has a nominal current rating of 16 A. Ideal for electrical testing and measurement applications, it ensures secure and reliable connections in various testing scenarios.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 500mm
Material Silicone
Misc Attribute CO MLN SIL 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot