SKS Hirschmann 973595100 MVL Test Lead 0.50m Black 2mm Plug Flexible

Image Representative of Range

SKS Hirschmann 973595100 MVL Test Lead 0.50m Black 2mm Plug Flexible

MPN
973595100
EAN-13
4250260209545
Order Code
12-9754
Country of Origin
Germany
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MVL 2/50 sw test lead features dual 2 mm plugs and is 0.50 metres in length, available in black. It is ideal for creating secure connections in electronic testing and measurement tasks. This single piece is perfect for use in professional and educational settings.
Cable Length 0.5m
Nominal Current 6A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm system
Height 9mm
Material PVC
Misc Attribute MVL 2/50 sw
Plug Features Nestable
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 2 mm plug
Type B 2 mm plug
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot