SKS Hirschmann 973388101 SML 100/1 Test Lead 4mm 1m Red Silicone

Image Representative of Range

SKS Hirschmann 973388101 SML 100/1 Test Lead 4mm 1m Red Silicone

MPN
973388101
EAN-13
4250260225101
Order Code
12-9744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The SKS Hirschmann SML 100/1 is a measuring lead with 4 mm banana jacks and a length of 1.00 m in red colour. It is heat-resistant and suitable for various testing applications. This test lead is ideal for precise measurements in electrical circuits and laboratory settings.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm system
Height 11mm
Material Silicone
Misc Attribute SML 100/1
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot