Signal Construct SMFL30022 LED Indicator Red 12V DC/14V AC 200 mcd |
07-1083
|
|
Despatched within 4 working days - 46 in stock
|
1+ £12.90
Price per unit Ex VAT
|
Red |
12, 14 V DC, V AC (max) |
200mcd |
SMFL 30022 |
17mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30024 LED Indicator Red 24V DC/28V AC 170mcd |
07-1084
|
|
Available to back orderBack order, lead time 9 days
|
1+ £12.82
Price per unit Ex VAT
|
Red |
24, 28 V DC, V AC (max) |
170mcd |
|
15mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30124 LED Indicator Yellow 24V DC/28V AC 200mcd |
07-1085
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.45
Price per unit Ex VAT
|
Yellow |
24, 28 V DC, V AC (max) |
200mcd |
SMFL 30124 |
15mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30422 LED Indicator Light Blue 12V DC 14V AC 95mcd |
07-1086
|
|
|
1+ £13.15
Price per unit Ex VAT
|
Blue |
12, 14 V DC, V AC (max) |
95mcd |
SMFL 30422 |
32mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30622 LED Indicator Light White 12V DC/14V AC 750mcd |
07-1087
|
|
|
1+ £13.10
Price per unit Ex VAT
|
White |
12, 14 V DC, V AC (max) |
750mcd |
SMFL 30622 |
32mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30624 LED Indicator White 24V DC/28V AC 850mcd |
07-1088
|
|
|
1+ £13.16
Price per unit Ex VAT
|
White |
24, 28 V DC, V AC (max) |
850mcd |
SMFL 30624 |
12mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30722 LED Indicator Light Green 12VDC/14VAC 160mcd |
07-1089
|
|
Despatched within 4 working days - 13 in stock
|
1+ £13.44
Price per unit Ex VAT
|
Green |
12, 14 V DC, V AC (max) |
160mcd |
SMFL 30722 |
18mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |
Signal Construct SMFL30724 LED Indicator Green 24V DC 28V AC 310mcd |
07-1090
|
|
Despatched within 4 working days - 7 in stock
|
1+ £14.03
Price per unit Ex VAT
|
Green |
24, 28 V DC, V AC (max) |
310mcd |
SMFL 30724 |
12mA |
LED indicator light |
34mm |
Silver |
Type C CEE 7/16 plug 2.8mm |
(Ø x H) 34 mm x 19 mm |
14mm |
19mm |
IP67 |
splashproof |
60000h |
Brass |
matt chrome plating |
+75°C |
-30°C |
Screw and union |