Signal Construct SMFL30022 LED Indicator Red 12V DC/14V AC 200 mcd

Image Representative of Range

Signal Construct SMFL30022 LED Indicator Red 12V DC/14V AC 200 mcd

MPN
SMFL30022
EAN-13
2050005253527
Order Code
07-1083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Signal Construct SMFL30022 is a red LED indicator light designed for 12 V DC and 14 V AC applications with a brightness of 200 mcd. This LED light is suitable for pilot light and indicator applications, providing clear visual signals in control panels and machinery. Manufactured by Signal Construct, it combines reliability and efficiency for various industrial and consumer electronics environments.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12, 14 V DC, V AC (max)
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 200mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30022
Mounting Type Screw and union
Operating Current 17mA
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot