Signal Construct SMFL30124 LED Indicator Yellow 24V DC/28V AC 200mcd

Image Representative of Range

Signal Construct SMFL30124 LED Indicator Yellow 24V DC/28V AC 200mcd

MPN
SMFL30124
EAN-13
2050005253558
Order Code
07-1085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Signal Construct manufactures the SMFL30124 LED indicator light, designed for 24 V DC and 28 V AC systems. This yellow LED provides a brightness of 200 millicandela, making it suitable for various signalling and status indication applications. It is commonly used in control panels, machinery, and switchboards to give visual status notifications.
Type LED indicator light
Lamp/Lens Colour Yellow
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 200mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30124
Mounting Type Screw and union
Operating Current 15mA
Operating Voltage 24, 28 V DC, V AC (max)
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot