Signal Construct SMFL30724 LED Indicator Green 24V DC 28V AC 310mcd

Image Representative of Range

Signal Construct SMFL30724 LED Indicator Green 24V DC 28V AC 310mcd

MPN
SMFL30724
EAN-13
2050005253619
Order Code
07-1090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Signal Construct manufactures the SMFL30724 LED indicator light, which operates at 24 V DC or 28 V AC and has a brightness of 310 mcd. This green LED indicator is efficient and reliable for visual signalling applications. Typically used in control panels and machinery for status indication.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 310mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30724
Mounting Type Screw and union
Operating Current 12mA
Operating Voltage 24, 28 V DC, V AC (max)
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot