Signal Construct SMFL30422 LED Indicator Light Blue 12V DC 14V AC 95mcd

Image Representative of Range

Signal Construct SMFL30422 LED Indicator Light Blue 12V DC 14V AC 95mcd

MPN
SMFL30422
EAN-13
2050005253565
Order Code
07-1086
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Signal Construct's SMFL30422 is a blue LED indicator light operating at 12 V DC or 14 V AC and emits a brightness of 95 mcd. This LED pilot light is suitable for applications where visual signalling is required, such as control panels and equipment status indicators. It offers reliable performance for diverse industrial and electronic use cases.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12, 14 V DC, V AC (max)
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 95mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30422
Mounting Type Screw and union
Operating Current 32mA
Radiation Angle 160°
Recess Diameter 30mm

Trustpilot