Signal Construct SMFL30722 LED Indicator Light Green 12VDC/14VAC 160mcd

Image Representative of Range

Signal Construct SMFL30722 LED Indicator Light Green 12VDC/14VAC 160mcd

MPN
SMFL30722
EAN-13
2050005253602
Order Code
07-1089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Signal Construct's SMFL30722 LED indicator light is a green LED pilot light designed to operate efficiently at 12 V DC and 14 V AC, offering a brightness of 160 mcd. This robust and efficient LED is suitable for signalling applications where reliable visual indication is essential. Typical uses include control panels and industrial machinery, ensuring clear visibility of operational status.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 160mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30722
Mounting Type Screw and union
Operating Current 18mA
Operating Voltage 12, 14 V DC, V AC (max)
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot