Signal Construct SMFL30622 LED Indicator Light White 12V DC/14V AC 750mcd

Signal Construct SMFL30622 LED Indicator Light White 12V DC/14V AC 750mcd

Order Code:

07-1087

Brand: Signal Construct MPN: SMFL30622 EAN-13: 2050005253589

Discontinued


Signal Construct's SMFL30622 is a white LED indicator light designed for use with 12 V DC and 14 V AC systems, offering a brightness of 750 millicandela. Its robust design and reliable performance make it suitable for various applications such as control panels and equipment status displays. The versatile and energy-efficient SMFL30622 ensures clear visibility and quick status indication in both industrial and commercial settings.
Type LED indicator light
IP Rating IP67
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8 mm
Dim (Ø x H) 34 mm x 19 mm
Energy efficiency rating n.rel.
Factory colour White
Front panel thickness 14mm
Height 19mm
LED features splashproof
Lifespan 60000h
Light intensity I(V) 750mcd
Material Brass
Material properties matt chrome plating
Max. temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30622
Mounting Type Screw and union
Operating Current 32mA
Operating Voltage 12, 14 V DC, V AC (max)
Radiation angle 160°
Recess diameter 30mm

Trustpilot