Signal Construct SMFL30624 LED Indicator White 24V DC/28V AC 850mcd

Image Representative of Range

Signal Construct SMFL30624 LED Indicator White 24V DC/28V AC 850mcd

Order Code:

07-1088

Brand: Signal Construct MPN: SMFL30624 EAN-13: 2050005253596
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Signal Construct's SMFL30624 is a white LED indicator light suitable for applications requiring 24 V DC or 28 V AC. With a brightness of 850 mcd, this LED bulb serves as a reliable pilot light. Typical uses include machinery panels and control systems where clear visual indication is required.
Type LED indicator light
IP Rating IP67
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8 mm
Dim (Ø x H) 34 mm x 19 mm
Energy efficiency rating n.rel.
Factory colour White
Front panel thickness 14mm
Height 19mm
LED features splashproof
Lifespan 60000h
Light intensity I(V) 850mcd
Material Brass
Material properties matt chrome plating
Max. temperature +75°C
Min. temperature -30°C
Misc Attribute SMFL 30624
Mounting Type Screw and union
Operating Current 12mA
Operating Voltage 24, 28 V DC, V AC (max)
Radiation angle 160°
Recess diameter 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot