Signal Construct SMFL30024 LED Indicator Red 24V DC/28V AC 170mcd

Image Representative of Range

Signal Construct SMFL30024 LED Indicator Red 24V DC/28V AC 170mcd

MPN
SMFL30024
EAN-13
2050005253534
Order Code
07-1084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Signal Construct's SMFL30024 is a red LED indicator light designed for 24 V DC and 28 V AC applications, offering a brightness of 170 mcd. It is suitable for signalling and control systems, providing clear visual indication. Its reliable performance makes it ideal for industrial and commercial use.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24, 28 V DC, V AC (max)
(Ø) 34mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 34 mm x 19 mm
Front panel thickness 14mm
Height 19mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 170mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Mounting Type Screw and union
Operating Current 15mA
Radiation Angle 160°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot