Siemens Push-Button Switches Illuminated push button 613505

Siemens Brand: Siemens
The Siemens SIRIUS ACT series comprises various pushbuttons and illuminated pushbuttons available in multiple colours, designed for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Switch Function IP Rating Colour Bulb Type Colour button Colour front ring Construction type lens Compliance certificates Degree of protection (NEMA), front side Connection Dim Diameter Contact Configuration Factory colour Degree of protection (NEMA) Height Height opening Electrical lifespan Labelled Lighting Type
Siemens 3SU10010AB200AA0 SIRIUS ACT pushbutton red plastic 22mm round
Siemens 3SU10010AB200AA0 SIRIUS ACT pushbutton red plastic 22mm round
Standard range
Order code: 06-8945
MPN: 3SU10010AB200AA0

Despatched within 4 working days - 9 in stock
1+ £5.14
Price per unit Ex VAT
momentary Other Red Red Black Round Other (W x H) 29.5 mm x 29.5 mm Red 29.5mm N/A FALSE Area illumination
Siemens 3SU10010AB400AA0 SIRIUS ACT illuminated green pushbutton 22mm
Siemens 3SU10010AB400AA0 SIRIUS ACT illuminated green pushbutton 22mm
Standard range
Order code: 06-8946
MPN: 3SU10010AB400AA0

Despatched within 4 working days - 15 in stock
1+ £5.43
Price per unit Ex VAT
momentary Other Green Green Black Round Other (W x H) 29.5 mm x 29.5 mm Green 29.5mm N/A FALSE Area illumination
Siemens 3SU10010AB500AA0 SIRIUS ACT blue illuminated pushbutton 22mm round
Siemens 3SU10010AB500AA0 SIRIUS ACT blue illuminated pushbutton 22mm round
Extended range
Order code: 06-8947
MPN: 3SU10010AB500AA0

Available to back orderBack order, lead time 14 days
1+ £5.12
Price per unit Ex VAT
momentary Other Blue Blue Black Round CE, REACH, WEEE Other (W x H) 29.5 mm x 29.5 mm 2.2cm Blue 29.5mm N/A FALSE Area illumination
Siemens 3SU10010AB600AA0 SIRIUS ACT illuminated pushbutton 22mm white
Siemens 3SU10010AB600AA0 SIRIUS ACT illuminated pushbutton 22mm white
Standard range
Order code: 06-8949
MPN: 3SU10010AB600AA0

Despatched within 4 working days - 107 in stock
1+ £5.04
Price per unit Ex VAT
momentary Other White White Black Round Other (W x H) 29.5 mm x 29.5 mm White 29.5mm N/A FALSE Area illumination
Siemens 3SU10010AB700AA0 SIRIUS ACT illuminated pushbutton 22mm clear
Siemens 3SU10010AB700AA0 SIRIUS ACT illuminated pushbutton 22mm clear
Standard range
Order code: 06-8951
MPN: 3SU10010AB700AA0

Despatched within 4 working days - 14 in stock
1+ £5.50
Price per unit Ex VAT
momentary Other Clear N/A Black Round Other (W x H) 29.5 mm x 29.5 mm Clear 29.5mm N/A FALSE Area illumination
Siemens 3SU10510AB200AA0 SIRIUS ACT illuminated pushbutton red momentary
Siemens 3SU10510AB200AA0 SIRIUS ACT illuminated pushbutton red momentary
Standard range
Order code: 06-8980
MPN: 3SU10510AB200AA0

Despatched within 4 working days - 13 in stock
1+ £5.79
Price per unit Ex VAT
momentary Other Red Red Chrome Round Other (W x H) 29.5 mm x 29.5 mm Red 29.5mm N/A FALSE None
Siemens 3SU10510AB400AA0 SIRIUS ACT green illuminated pushbutton 22mm
Siemens 3SU10510AB400AA0 SIRIUS ACT green illuminated pushbutton 22mm
Standard range
Order code: 06-8981
MPN: 3SU10510AB400AA0

Despatched within 4 working days - 34 in stock
1+ £5.79
Price per unit Ex VAT
momentary Other Green Green Chrome Round Other (W x H) 29.5 mm x 29.5 mm Green 29.5mm N/A FALSE None
Siemens 3SU10510AB600AA0 SIRIUS ACT illuminated pushbutton white flat
Siemens 3SU10510AB600AA0 SIRIUS ACT illuminated pushbutton white flat
Standard range
Order code: 06-8982
MPN: 3SU10510AB600AA0

Despatched within 4 working days - 47 in stock
1+ £5.79
Price per unit Ex VAT
momentary Other White White Chrome Round Other (W x H) 29.5 mm x 29.5 mm White 29.5mm N/A FALSE None
Siemens 3SU10510AB700AA0 SIRIUS ACT illuminated pushbutton clear 22mm
Siemens 3SU10510AB700AA0 SIRIUS ACT illuminated pushbutton clear 22mm
Standard range
Order code: 06-8983
MPN: 3SU10510AB700AA0

Despatched within 4 working days - 22 in stock
1+ £6.25
Price per unit Ex VAT
momentary Other Clear N/A Chrome Round Other (W x H) 29.5 mm x 29.5 mm Clear 29.5mm N/A FALSE None
Siemens 3SU11020AB401BA0 SIRIUS ACT 22mm green illuminated pushbutton PVC
Siemens 3SU11020AB401BA0 SIRIUS ACT 22mm green illuminated pushbutton PVC
Standard range
Order code: 06-8997
MPN: 3SU11020AB401BA0

Despatched within 4 working days - 6 in stock
1+ £20.66
10+ £20.38
50+ £20.08
Price per unit Ex VAT
1 maker IP67/IP69K Green LED (monochrome) Green Black N/A Screws (W x H) 30 mm x 40 mm 1 x Off/On Green Other 40mm 11mm 10000000 Area illumination
Siemens 3SU11020AB601BA0 SIRIUS ACT illuminated pushbutton white 22mm
Siemens 3SU11020AB601BA0 SIRIUS ACT illuminated pushbutton white 22mm
Standard range
Order code: 06-8998
MPN: 3SU11020AB601BA0

Despatched within 4 working days - 12 in stock
1+ £21.10
10+ £20.81
50+ £20.55
Price per unit Ex VAT
1 maker IP67/IP69K White LED (monochrome) White Black N/A Screws (W x H) 30 mm x 40 mm 1 x Off/On White Other 40mm 11mm 10000000 Area illumination

Trustpilot