Siemens 3SU10010AB200AA0 SIRIUS ACT pushbutton red plastic 22mm round

MPN
3SU10010AB200AA0
Brand
Siemens
EAN-13
4011209955707
Order Code
06-8945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3SU1001-0AB20-0AA0 is an illuminated push button with a red front ring made of PVC, perfect for use in control panels and machinery interfaces. This durable switch, known for its reliability, provides clear visual indication when activated. Ideal for industrial and commercial applications, it enhances operator efficiency and safety.
Switch Function momentary
Type Illuminated push button
IP Rating Other
Colour Red
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 3000000
Factory colour Red
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1001-0AB20-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button N/A
Weight 18g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot