Siemens 3SU10010AB500AA0 SIRIUS ACT blue illuminated pushbutton 22mm round

MPN
3SU10010AB500AA0
Brand
Siemens
EAN-13
4011209947139
Order Code
06-8947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3SU10010AB500AA0 is an illuminated push button switch with a blue PVC front ring. It is typically used in control panels and machinery for easy operator interface.
Switch Function momentary
Type Illuminated push button
IP Rating Other
Colour Blue
Colour button Blue
Colour front ring Black
Compliance certificates CE, REACH, WEEE
Construction type lens Round
Degree of protection (NEMA), front side Other
Diameter 2.2cm
Dim (W x H) 29.5 mm x 29.5 mm
Durability 3000000
Factory colour Blue
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
International Protection (IP) code IP66, IP67, IP69, IP69K
Labelled FALSE
Lighting Type Area illumination
Material Plastic
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1001-0AB50-0AA0
Number of command positions 1
Package depth 151.3mm
Package height 5mm
Package width 100mm
Print motif None
Product colour Black, Blue
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Sustainability compliance Yes
Switching function latching FALSE
Type of button N/A
Weight 18g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot