Siemens 3SU11020AB601BA0 SIRIUS ACT illuminated pushbutton white 22mm

MPN
3SU11020AB601BA0
Brand
Siemens
EAN-13
4011209957190
Order Code
06-8998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Siemens manufactures the 3SU11020AB601BA0 illuminated push button featuring a white planar design and PVC front ring. This switch is ideal for use in control panels and industrial machinery where visual indication and user activation are required. The part is suitable for signalling purposes in automation systems, ensuring efficient and ergonomic operation.
Switch Function 1 maker
Type Illuminated push button
IP Rating IP67/IP69K
Bulb Type LED (monochrome)
Colour White
Colour button White
Colour front ring Black
Connection Screws
Construction type lens N/A
Contact Configuration 1 x Off/On
Degree of protection (NEMA) Other
Dim (W x H) 30 mm x 40 mm
Durability 3000000
Electrical lifespan 10000000
Factory colour White
Height 40mm
Height opening 11mm
Hole Diameter 22.3mm
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1102-0AB60-1BA0
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting TRUE
Supply voltage lamp 24V
Switching function latching FALSE
Transparent N/A
Type of button Flat
Type of electric connection N/A
Weight 57g
Width 30mm
Width opening 29.5mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot