Siemens 3SU10010AB700AA0 SIRIUS ACT illuminated pushbutton 22mm clear

MPN
3SU10010AB700AA0
Brand
Siemens
EAN-13
4011209955745
Order Code
06-8951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens illuminated push button, model 3SU10010AB700AA0, features a clear PVC front ring and is designed for easy operation in control and automation systems. This durable, easily recognisable switch is ideal for use in industrial environments where clear visual feedback is essential. Typical applications include machinery control panels and industrial automation systems.
Switch Function momentary
Type Illuminated push button
IP Rating Other
Colour Clear
Colour button N/A
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 3000000
Factory colour Clear
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1001-0AB70-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button N/A
Weight 18g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot