Siemens 3SU10510AB200AA0 SIRIUS ACT illuminated pushbutton red momentary

MPN
3SU10510AB200AA0
Brand
Siemens
EAN-13
4011209965683
Order Code
06-8980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens manufactures the 3SU1051-0AB20-0AA0 illuminated push button with a glossy red steel front ring, perfect for enhancing modern control panels. This versatile switch offers a reliable user interface for machinery and industrial equipment. It's commonly used in automation systems and electrical control circuits.
Switch Function momentary
Type Illuminated push button
IP Rating Other
Colour Red
Colour button Red
Colour front ring Chrome
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 3000000
Factory colour Red
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type None
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1051-0AB20-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button N/A
Weight 39g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot