Siemens 3SU10010AB600AA0 SIRIUS ACT illuminated pushbutton 22mm white

MPN
3SU10010AB600AA0
Brand
Siemens
EAN-13
4011209955738
Order Code
06-8949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Siemens 3SU1001-0AB60-0AA0 is an illuminated push button switch featuring a white PVC front ring. It is typically used for controlling machinery or equipment in industrial environments. The product offers enhanced visibility and accessibility, making it suitable for safety and operational control panels.
Switch Function momentary
Type Illuminated push button
IP Rating Other
Colour White
Colour button White
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 3000000
Factory colour White
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1001-0AB60-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button N/A
Weight 19g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot