Siemens 3SU10510AB700AA0 SIRIUS ACT illuminated pushbutton clear 22mm

MPN
3SU10510AB700AA0
Brand
Siemens
EAN-13
4011209965737
Order Code
06-8983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Siemens 3SU1051-0AB70-0AA0 is an illuminated push button with a steel front ring and a glossy clear finish. It is typically used in control panels and machinery interfaces for operator input. This part ensures visibility and durability, ideal for industrial environments.
Switch Function momentary
Type Illuminated push button
IP Rating Other
Colour Clear
Colour button N/A
Colour front ring Chrome
Construction type lens Round
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 3000000
Factory colour Clear
Height 29.5mm
Height opening N/A
Hole Diameter 22.3mm
Labelled FALSE
Lighting Type None
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1051-0AB70-0AA0
Number of command positions 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button N/A
Weight 37g
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot