Siemens 3SU14011BB201AA0 SIRIUS ACT LED module red 24V DC/AC screw conn |
06-9087
|
|
Despatched within 4 working days - 33 in stock
|
1+ £6.83
Price per unit Ex VAT
|
Red |
|
Red |
|
Front panel mounting |
|
Screws |
|
Screw connection |
|
(W x H x D) 9.8 x 33.2 x 29.4 mm |
|
33.2mm |
|
IP20, IP40 |
|
|
3SU1401-1BB20-1AA0 |
|
Front panel fixed |
Siemens 3SU14011BB203AA0 SIRIUS ACT LED module Red 24V DC/AC 5 pcs |
06-9089
|
|
Available to back orderBack order, lead time 11 days
|
1+ £28.88
Price per unit Ex VAT
|
Red |
|
Red |
|
|
|
Spring-loaded connector |
|
Spring clamp connection |
4kV |
(W x H x D) 9.8 x 36 x 29.4 mm |
100000 |
36mm |
|
IP20, IP40 |
|
With integrated LED |
|
3SU1401-1BB20-3AA0 |
Front panel fixed |
Siemens 3SU1401-1BB40-1AA0 SIRIUS ACT LED module green 24V DC/AC 5 pcs |
06-9091
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.10
Price per unit Ex VAT
|
Green |
|
Green |
|
|
|
Screws |
|
Screw connection |
4kV |
(W x H x D) 9.8 x 33.2 x 29.4 mm |
100000 |
33.2mm |
|
IP20, IP40 |
|
With integrated LED |
|
3SU1401-1BB40-1AA0 |
Front panel fixed |
Siemens 3SU14011BB601AA0 SIRIUS ACT LED module white 24V screw connection |
06-9093
|
|
Despatched within 4 working days - 94 in stock
|
1+ £6.95
Price per unit Ex VAT
|
White |
|
White |
|
Front panel mounting |
|
Screws |
|
Screw connection |
|
(W x H x D) 9.8 x 33.2 x 29.4 mm |
|
33.2mm |
|
IP20, IP40 |
|
|
3SU1401-1BB60-1AA0 |
|
Front panel fixed |
Siemens 3SU1401-1BB60-3AA0 SIRIUS ACT LED module white 24V spring-loaded |
06-9095
|
|
Despatched within 4 working days - 53 in stock
|
1+ £7.29
Price per unit Ex VAT
|
White |
|
White |
|
Front panel mounting |
|
Spring-loaded terminal |
|
Spring clamp connection |
|
(W x H x D) 9.8 x 36 x 29.4 mm |
|
36mm |
|
IP20, IP40 |
|
|
3SU1401-1BB60-3AA0 |
|
Front panel fixed |
Siemens 3SU1401-1BF40-1AA0 SIRIUS ACT LED module green 230V AC screw mount |
06-9097
|
|
Despatched within 4 working days - 20 in stock
|
1+ £11.43
Price per unit Ex VAT
|
Green |
|
Green |
|
Front panel mounting |
|
Screws |
|
Screw connection |
|
(W x H x D) 9.8 x 33.2 x 29.4 mm |
|
33.2mm |
|
IP20, IP40 |
|
|
3SU1401-1BF40-1AA0 |
|
Front panel fixed |
Siemens 3SU14011BF601AA0 SIRIUS ACT LED module white 230V AC screw mount |
06-9099
|
|
Despatched within 4 working days - 40 in stock
|
1+ £11.43
Price per unit Ex VAT
|
White |
|
White |
|
Front panel mounting |
|
Screws |
|
Screw connection |
|
(W x H x D) 9.8 x 33.2 x 29.4 mm |
|
33.2mm |
|
IP20, IP40 |
|
|
3SU1401-1BF60-1AA0 |
|
Front panel fixed |
Siemens 3SU14011BH601AA0 LED module white 240V high green pushbutton |
06-9101
|
|
Despatched within 4 working days - 37 in stock
|
1+ £14.23
Price per unit Ex VAT
|
White |
|
White |
|
|
|
|
|
Screw connection |
|
(W x H x D) 9.8 x 33.2 x 29.4 mm |
100000 |
33.2mm |
|
IP40 |
|
3SU1401-1BH60-1AA0 |
|
LED |
Front panel fixed |
Siemens 3SU14012BB601AA0 SIRIUS ACT LED 24V AC/DC white screw mount |
06-9103
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.06
Price per unit Ex VAT
|
White |
24 V |
White |
Yes |
Base Fixing |
LED |
Screws |
IP40\nIP20\nEAC\nUL, cUL |
Screw connection |
|
(W x H x D) 9.8 x 33.2 x 29.4 mm |
|
33.2mm |
CE, REACH, RoHS, WEEE |
IP20, IP40 |
24 V |
|
3SU1401-2BB60-1AA0 |
|
Floor fixed |