Siemens 3SU1401-1BF40-1AA0 SIRIUS ACT LED module green 230V AC screw mount

MPN
3SU14011BF401AA0
Brand
Siemens
EAN-13
4011209943438
Order Code
06-9097
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Siemens 3SU1401-1BF40-1AA0 LED module is a green indicator light designed for 230 V AC operation. It is typically used in control panel systems to provide clear visual status indications. Renowned for its reliability, this module supports efficient monitoring and management in industrial environments.
Type LED module
Colour Green
Colour light source Green
Compatible with (details) Front panel mounting
Connection Screws
Connection type auxiliary circuit Screw connection
Depth 29.4mm
Dim (W x H x D) 9.8 x 33.2 x 29.4 mm
Height 33.2mm
IP Rating IP20, IP40
Lamp holder None
Lamp type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1401-1BF40-1AA0
Mounting Type Front panel fixed
Package depth 10mm
Package height 35mm
Package width 30mm
Product colour Black
Product Type LED element
Quantity per pack 1 pc(s)
Rated voltage Ue at AC 50 Hz N/A
Rated voltage Ue at AC 60 Hz N/A
Rated voltage Ue at DC N/A
Recess depth 29.4mm
Switching Voltage 230V AC
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC
Weight 0.01
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot