Siemens 3SU1401-1BB40-1AA0 SIRIUS ACT LED module green 24V DC/AC 5 pcs

MPN
3SU14011BB401AA0
Brand
Siemens
EAN-13
2050006650516
Order Code
06-9091
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3SU1401-1BB40-1AA0 LED module is designed for 24 V DC/AC operation, featuring a green LED indicator. This module is typically used in control panels and industrial automation systems for clear and reliable visual signalling. Siemens ensures robust performance, making it suitable for various electrical and electronic applications.
Type LED module
Colour Green
Colour light source Green
Connection Screws
Connection type auxiliary circuit Screw connection
Depth 29.4mm
Dielectric Strength 4kV
Dim (W x H x D) 9.8 x 33.2 x 29.4 mm
Electrical lifespan 100000
Height 33.2mm
IP Rating IP20, IP40
Lamp holder None
Lamp type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With integrated LED
Misc Attribute 2 3SU1401-1BB40-1AA0
Mounting Type Front panel fixed
Rated voltage Ue at AC 50 Hz N/A
Rated voltage Ue at AC 60 Hz N/A
Rated voltage Ue at DC N/A
Switching current (max.) 25mA
Switching Voltage 24V DC/AC
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC/DC
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot