Siemens 3SU14012BB601AA0 SIRIUS ACT LED 24V AC/DC white screw mount

MPN
3SU14012BB601AA0
Brand
Siemens
EAN-13
2050010809856
Order Code
06-9103
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Siemens 3SU1401-2BB60-1AA0 LED module is a white light module that operates on 24 V DC/AC. It is designed for easy integration into electrical panels and control systems. This module is typically used in industrial environments for status indication and signalling functions.
Type LED module
AC input voltage 24 V
Bulb included Yes
Bulb Type LED
Certification IP40\nIP20\nEAC\nUL, cUL
Colour White
Colour light source White
Compatible with (details) Base Fixing
Compliance certificates CE, REACH, RoHS, WEEE
Connection Screws
Connection type auxiliary circuit Screw connection
DC input voltage 24 V
Depth 29.4mm
Dim (W x H x D) 9.8 x 33.2 x 29.4 mm
Height 33.2mm
IP Rating IP20, IP40
Lamp holder None
Lamp type LED
Light bulb included Yes
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1401-2BB60-1AA0
Mounting Type Floor fixed
Package depth 35mm
Package height 10mm
Package width 35mm
Power source type AC, DC
Product colour Black
Product Type Electrical enclosure light
Quantity 1
Rated voltage Ue at AC 50 Hz N/A
Rated voltage Ue at AC 60 Hz N/A
Rated voltage Ue at DC N/A
Recess depth 29.4mm
Sustainability compliance Yes
Switching Voltage 24V DC/AC
Transformer integrated FALSE
Type of fastening N/A
Voltage type for actuating AC/DC
Weight 0.01
Width 9.8mm
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot